| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-050-183L021 |
| Gender: | Plug |
| Series: | 172 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX172-050-183L021 |
172-050-183L021
Specifications
Detailed Description
Introducing the 172-050-183L021, a male D-Sub 50 Position Straight PCB Dip Solder High Profile connector designed for reliable and efficient electronic connections. Part of the 172 series, this plug connector features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -50°C to 100°C, it is suitable for use in various environments. The straight mount angle and steel shell construction with nickel plating ensure durability and secure PCB attachment. Rated for a current of 5A, this connector is ideal for high-performance applications. Whether you're designing industrial machinery or consumer electronics, the 172-050-183L021 is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2021 | PCN041421 - Product Upgrade/Rev Change. In efforts to improve our quality and match industry standards NorComp has upgraded the 172 Series D-SUB High Profile connector line. All associated part numbers are listed on the subsequent page. Form, Fit, and Function will remain unchanged for all part numbers. Attached to this correspondence are revision 18 & 19 drawings showing the slight dimensional changes; NorComp does not anticipate these changes to cause any issues within our customer’s applications. This will be a rolling change as our stock from the previous design is consumed. | Download | |||

