| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-050-283L021 |
| Gender: | Receptacle |
| Series: | 172 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX172-050-283L021 |
172-050-283L021
Specifications
Detailed Description
Introducing the 172-050-283L021, a high-performance Female D-Sub 50 Position Straight PCB Dip Solder High Profile connector designed for seamless connectivity in electronic systems. Part of the renowned 172 series, this receptacle features a durable Steel shell with Nickel Plated finish, ensuring longevity and reliability in demanding environments. With Gold Flash contact plating, it guarantees optimal signal transmission while maintaining excellent corrosion resistance. Operating efficiently in temperatures ranging from -50°C to 100°C, it is ideal for a wide range of applications. Its straight mount angle and solder termination method make installation quick and easy. With a current rating of 5A, this connector is suitable for high-power devices. Perfect for use in IO connectors, the 172-050-283L021 is a vital component for any connectivity solution, delivering exceptional performance with every connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2021 | PCN041421 - Product Upgrade/Rev Change. In efforts to improve our quality and match industry standards NorComp has upgraded the 172 Series D-SUB High Profile connector line. All associated part numbers are listed on the subsequent page. Form, Fit, and Function will remain unchanged for all part numbers. Attached to this correspondence are revision 18 & 19 drawings showing the slight dimensional changes; NorComp does not anticipate these changes to cause any issues within our customer’s applications. This will be a rolling change as our stock from the previous design is consumed. | Download | |||

