| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E15-103R911 |
| Gender: | Plug |
| Series: | 172-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage Rating: | 250 VAC |
| Signal Wire Size: | 20-26 AWG |
| SKU: | TEX172-E15-103R911 |
172-E15-103R911
Specifications
Detailed Description
Introducing the 172-E15-103R911, a high-performance Male D-Sub 15 Position Straight Solder Cup connector from our acclaimed 172-E series. Designed for reliable signal transmission, this plug features gold flash contact plating for enhanced conductivity, ensuring optimal performance in a wide range of applications. With a durable steel shell and nickel-plated finish, it offers robust construction for long-lasting use. Operating effortlessly in temperatures ranging from -55°C to 125°C, it is suitable for both standard and challenging environments. Supporting 20-26 AWG signal wire sizes, this connector is versatile and efficient. With a current rating of 5A and voltage rating of 250VAC, it guarantees safe and stable power delivery. Trust in the 172-E15-103R911 for your connectivity needs, part of our M SERIES campaign.

