172-E50-103R001

Heilind Number:TEX172-E50-103R001
Manufacturer:NorComp
Manufacturer Number:172-E50-103R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E50-103R001
Series:172-E
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E50-103R001

Detailed Description

Introducing the 172-E50-103R001, a male D-Sub 50 Position Straight Solder Cup connector from the 172-E series. Designed for plug applications, this connector features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 125°C, it ensures reliable performance in various environments. The straight mount angle and steel shell construction make it durable and easy to install. Suitable for signal wire sizes ranging from 20-26 AWG, it offers versatility in connectivity. With a current rating of 5A and voltage rating of 250VAC, it meets the demands of high-power applications. RoHS compliant and featuring nickel-plated shell finish, it adheres to environmental standards while providing excellent corrosion resistance. Perfect for use in industrial and commercial settings, the 172-E50-103R001 is a dependable choice for your connectivity needs.