172-E50-113R011

Heilind Number:TEX172-E50-113R011
Manufacturer:NorComp
Manufacturer Number:172-E50-113R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 50 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E50-113R011
Gender:Plug
Series:172-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:50
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Voltage Rating:250 VAC
SKU:TEX172-E50-113R011

Detailed Description

Introducing the 172-E50-113R011, a high-performance Male D-Sub 50 Position Straight PCB Dip Solder connector. Part of the rugged 172-E series, this plug connector features gold flash contact plating for optimal conductivity and durability. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in various environments. The straight mount angle and solder termination method ensure secure and stable connections. Constructed with steel shell material and nickel plating, it offers reliable performance in demanding applications. Rated for 5A current and 250VAC voltage, it meets stringent industry standards for safety and performance. RoHS compliant and meticulously crafted, this connector is a perfect choice for high-speed data transmission and power applications in industrial settings. Upgrade your connectivity solutions with the 172-E50-113R011.