Product Category: | |
Manufacturer: | NorComp |
Manufacturer Part Number: | NorComp 178-H15-613R497 |
Series: | 178 |
Gender: | Plug over Plug |
Termination Method: | Solder |
Contact Plating: | Gold Flash |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -55 °C |
Mount Angle: | Right Angle |
Number of Positions: | 15 |
Shell Material: | Steel |
Shell Finish: | Nickel Plated |
Current Rating: | 3 A |
Voltage Rating: | 250 VAC |
SKU: | TEX178-H15-613R497 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |