| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 179-037-613R691 |
| Series: | 179 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX179-037-613R691 |
179-037-613R691
Specifications
Detailed Description
Introducing the 179-037-613R691, a robust Male over Male .900 Dual-Port D-Sub Connector designed for high-performance applications. With 37 gold-flash plated contacts, this connector ensures reliable signal transmission even in demanding environments. Its right-angle mount angle and solder termination method make it easy to integrate into PCB assemblies. Constructed with steel shell material and nickel plating, it offers durability and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 105°C, this connector is perfect for use in a wide range of industrial and commercial settings. With RoHS compliance and a voltage rating of 250VAC, you can trust in its quality and safety. Whether it's for data, power, or signal transmission, the 179-037-613R691 is the ideal choice for your connectivity needs.

