| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-213R911 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-026-213R911 |
180-026-213R911
Specifications
Detailed Description
This Female High-Density D-Sub 26 Position Straight PCB Dip Solder connector, part of the 180 series, offers reliable and efficient connectivity for your electronic devices. With a durable steel shell featuring nickel plating, it ensures robust performance in various environments. The gold flash contact plating guarantees excellent conductivity, while the solder termination method provides secure attachment to PCBs. Operating effortlessly in temperatures ranging from -50°C to 100°C, this connector is suitable for a wide range of applications. With a current rating of 3A, it can handle moderate power demands with ease. RoHS compliant and readily available in stock, it meets both environmental standards and urgent project needs. Upgrade your IO connectivity with this high-quality D-Sub connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 643817-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| NorComp 10063960-10220TLF | OEM ITEM 10063960-10220TLF-PCI EXPRESS | ![]() |
| NorComp 8903 | LED SPACER | ![]() |
| NorComp 22-28-4043 | KK 254 Breakaway Header, Vertical, 4 Circuits, 0.38 | ![]() |
| NorComp 43025-0808 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| NorComp 43045-1412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| NorComp 43045-1600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| NorComp 87831-0641 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 6 Circuits, 0.38 | ![]() |
| NorComp 979-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


