| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-044-273L030 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-044-273L030 |
180-044-273L030
Specifications
Detailed Description
Introducing the 180-044-273L030, a female HIGH DENSITY CRIMP & POKE D-Sub connector designed for reliable data transmission. With 44 straight CRIMP & POKE positions, this receptacle offers secure termination for signal wires in a variety of applications. Constructed with steel shell material and nickel plating, it ensures durability and efficient conductivity. Operating in temperatures ranging from -50°C to 100°C, it is suitable for use in diverse environments. With a current rating of 3A, it guarantees stable performance. RoHS non-compliant. Perfect for high-density IO connector setups, the 180044273L030 is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

