Product Category: | |
Manufacturer: | NorComp |
Manufacturer Part Number: | NorComp 182-009-213R561 |
Series: | 182 |
Gender: | Receptacle |
Termination Method: | Solder |
Contact Plating: | Gold Flash |
Mount Angle: | Right Angle |
Number of Positions: | 9 |
Shell Material: | Steel |
Shell Finish: | Nickel Plated |
Current Rating: | 5 A |
Voltage Rating: | 300 VAC |
SKU: | TEX182-009-213R561 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |