182-015-113R561

Heilind Number:TEX182-015-113R561
Manufacturer:NorComp
Manufacturer Number:182-015-113R561
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-015-113R561
Series:182
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:300 VAC
SKU:TEX182-015-113R561

Detailed Description

This male .318" footprint D-Sub 15 Position Right Angle PCB Dip Solder connector, part of series 182, offers reliable and efficient connectivity for your electronic devices. Featuring gold flash contact plating, it ensures optimal signal transmission while withstanding temperatures ranging from -55°C to 105°C. With a steel shell material and nickel-plated finish, it guarantees durability and longevity in various industrial environments. RoHS compliant and rated for 5A current and 300VAC voltage, this connector meets international quality standards. Perfect for IO applications, its right-angle mount angle saves space on your PCB. Trust in the 182015113R561 for secure and high-performance connections in your designs.