182-037-213R181

Heilind Number:TEX182-037-213R181
Manufacturer:NorComp
Manufacturer Number:182-037-213R181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-037-213R181
Series:182
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:300 VAC
SKU:TEX182-037-213R181

Detailed Description

Introducing the 182-037-213R181, a female .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder connector from our 182 series. Designed for high-performance connectivity, this receptacle features gold flash contact plating for reliable signal transmission. With a wide operating temperature range of -55°C to 105°C, it is suitable for various industrial environments. The nickel-plated steel shell ensures durability and longevity, while its 5A current rating and 300VAC voltage rating make it ideal for power and data applications. RoHS compliant and meticulously engineered, this connector guarantees quality and compliance with environmental standards. Upgrade your connectivity solutions with the 182-037-213R181.