183-037-213R571

Heilind Number:TEX183-037-213R571
Manufacturer:NorComp
Manufacturer Number:183-037-213R571
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .590" Footprint D-Sub 37 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 183-037-213R571
Series:183
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:300 VAC
SKU:TEX183-037-213R571

Detailed Description

Introducing the 183-037-213R571, a high-quality Female .590" Footprint D-Sub 37 Position Right Angle PCB Dip Solder connector from our 183 series. With a durable steel shell plated in nickel for enhanced longevity, this receptacle boasts gold flash contact plating for superior conductivity. Operating efficiently in temperatures ranging from -55 °C to 105 °C, it offers a reliable solution for various applications. RoHS compliant and rated for 5 A at 300 VAC, this connector guarantees both performance and safety. Perfect for use in IO connectors and other electronic setups, the 183037213R571 is a must-have component for your projects.