191-015-223R571

Heilind Number:TEX191-015-223R571
Manufacturer:NorComp
Manufacturer Number:191-015-223R571
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-015-223R571
Series:191
Gender:Receptacle
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
SKU:TEX191-015-223R571

Detailed Description

Introducing the 191-015-223R571, a high-performance Female D-Sub 15 Position connector designed for reliable data transmission in industrial and commercial applications. With a durable Steel shell material and Nickel Plated finish, this connector ensures long-lasting durability and secure connections. Featuring Gold Flash contact plating, it guarantees excellent conductivity and signal integrity. Operating smoothly in a wide temperature range from -55°C to 125°C, it is suitable for use in harsh environments. With RoHS compliance, it meets environmental standards. Perfect for IO connectivity, this connector is a dependable choice for your connectivity needs.