191-037-123R001

Heilind Number:TEX191-037-123R001
Manufacturer:NorComp
Manufacturer Number:191-037-123R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 37 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 191-037-123R001
Series:191
Gender:Plug
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
SKU:TEX191-037-123R001

Detailed Description

Introducing the 191-037-123R001 Male D-Sub 37 Position Connector, a high-performance solution for your connectivity needs. This plug connector, part of our 191 series, features durable steel shell construction with a sleek nickel-plated finish, ensuring long-lasting reliability in any environment. With gold flash contact plating, it guarantees optimal signal transmission efficiency. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With 37 positions, it offers ample connectivity options. Perfect for use in industrial, automotive, and aerospace settings, this connector is a must-have for any project requiring secure and efficient data transfer. Trust in the quality and performance of the 191-037-123R001 for all your connectivity needs.