| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 195-062-213L551 |
| Series: | 195 |
| Gender: | Receptacle |
| Contact Plating: | Gold Flash |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| SKU: | TEX195-062-213L551 |
195-062-213L551
Specifications
Detailed Description
Introducing the 195-062-213L551, a high-performance Female D-Sub 62 Position connector designed for seamless connectivity in various electronic applications. With a durable steel shell and nickel-plated finish, this receptacle ensures reliable performance in demanding environments. Each of the 62 gold flash contact points guarantees optimal conductivity and signal integrity. RoHS compliant, this connector meets stringent environmental standards. Perfect for IO and data transmission applications, the 195-062-213L551 is a trusted choice for professionals in need of high-quality D-Sub connectors.

