| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680S11W1203L201 |
| Series: | 680S POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 11 (10 Signal, 1 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680S11W1203L201 |
680S11W1203L201
Specifications
Detailed Description
The 680S11W1203L201 is an IP67-rated Female Mixed Contact D-Sub connector designed for rugged industrial applications. Featuring a straight solder cup termination method, this receptacle is ideal for secure and reliable connections. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of environments. The connector offers 11 positions, including 10 signal and 1 power, with gold flash contact plating for enhanced conductivity. Constructed with steel shell material and nickel-plated finish, it ensures durability and corrosion resistance. With a current rating of 20A for power and 5A for signal, and a voltage rating of 300VAC, it is capable of handling high-power applications. Perfect for use in harsh conditions, the 680S11W1203L201 is a reliable solution for your connectivity needs.

