| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M7W2103L001 |
| Series: | 681M POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX681M7W2103L001 |
681M7W2103L001
Specifications
Detailed Description
Introducing the 681M7W2103L001, a robust Male Mixed Contact D-Sub connector from the esteemed 681M POWER-D series. Designed for high-performance applications, this Plug connector features 7 positions (5 Signal, 2 Power) for seamless connectivity. With a straight PCB Dip Solder termination method and Gold Flash contact plating, it ensures reliable signal transmission. The shell, made of durable steel and Nickel Plated finish, guarantees long-lasting durability. With a current rating of 40A and 5A, and a voltage rating of 300VAC, it meets stringent performance requirements. RoHS compliant and meticulously crafted, the 681M7W2103L001 is the ideal choice for demanding IO connectivity needs.

