| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M13W3103L461 |
| Series: | 684M POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684M13W3103L461 |
684M13W3103L461
Specifications
Detailed Description
The 684M13W3103L461 Male Mixed Contact D-Sub Connector from the 684M POWER-D series is a high-performance solution for your PCB connection needs. Featuring a right-angle mount, this plug connector is designed for easy installation in tight spaces. With 10 signal and 3 power positions, it offers versatile connectivity options. The gold flash contact plating ensures reliable signal transmission, while the steel shell with nickel plating provides durability. Rated for 40A and 5A current, and 300VAC voltage, it is suitable for a wide range of applications. With RoHS compliance, you can trust in its environmental friendliness. Upgrade your connectivity with the 684M13W3103L461 D-Sub Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-770174-0 | 04P MINI-UMNL ASSY V0 SNNI | ![]() |
| NorComp 163A17529X | D-SUB, 9-pos., Plug, Solder pin angled .318, Metal bracket, Quality class 3, UNC 4-40" | ![]() |
| NorComp 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| NorComp 5011 | TEST POINT (BLACK) | ![]() |
| NorComp 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| NorComp 684M7W2103L461 | Male Mixed Contact D-Sub 7W2 Position Right Angle PCB Dip Solder | ![]() |


