| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E25-113R001 |
| Gender: | Plug |
| Series: | 772-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX772-E25-113R001 |
772-E25-113R001
Specifications
Detailed Description
Introducing the 772-E25-113R001, a rugged and reliable IP67-rated D-Sub connector designed for demanding environments. With its solder cup termination method and gold flash plating, this connector ensures secure and durable connections, even in harsh conditions. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Featuring a straight mount angle and 25 positions, it offers versatility in installation. The steel shell with nickel plating provides excellent durability, while its RoHS compliance ensures environmentally friendly use. With a 5A current rating and 250VAC voltage rating, it is capable of handling high-power applications with ease. Trust in the 772-E25-113R001 for your connectivity needs in industrial, military, and aerospace settings.

