Product Category: | |
Manufacturer: | NorComp |
Manufacturer Part Number: | NorComp CDFR13W3213L461 |
Series: | CDF |
Gender: | Receptacle |
Termination Method: | Solder |
Contact Plating: | Gold Flash |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
Mount Angle: | Right Angle |
Number of Positions: | 13 (10 Signal, 3 Power) |
Shell Material: | Steel |
Shell Finish: | Nickel Plated |
Current Rating: | 40 A, 5 A |
Voltage Rating: | 300 VAC |
SKU: | TEXCDFR13W3213L461 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |