CDFR7W2113L261

IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Position Right Angle PCB Dip Solder

The IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Position Right Angle PCB Dip Solder connector from our CDF series. This rugged plug features a gold flash contact plating for reliable conductivity in demanding environments. With a wide operating temperature range of -25°C to 85°C, it ensures performance in various conditions. Suitable for both signal and power applications, it offers 5 signal and 2 power positions. Constructed with a steel shell and nickel-plated finish, it guarantees durability. RoHS compliant and rated for 300 VAC, 20 A (5 A per power contact), it meets stringent safety standards. Perfect for industrial and outdoor use, this connector, with CDFR7W2113L261, is part of the NANOOK campaign, representing quality and reliability in connectivity solutions. Available in stock, it's ready to meet your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp CDFR7W2113L261
Series:CDF
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Number of Positions:7 (5 Signal, 2 Power)
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:20 A, 5 A
Voltage Rating:300 VAC
SKU:TEXCDFR7W2113L261

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: