CDFS13W3203L211

IP67 Female Mixed Contact D-Sub Flange Sealed 13W3 Position Straight Solder Cup

The IP67 Female Mixed Contact D-Sub Flange Sealed 13W3 Position Straight Solder Cup Connector, part of the CDF series, is a high-performance receptacle designed for demanding industrial applications. With a durable steel shell and nickel-plated finish, it ensures reliable connectivity in harsh environments. Featuring a gold flash contact plating, it guarantees excellent signal transmission. This connector accommodates 10 signal and 3 power wires, with solder cup termination for secure connection. With a current rating of 20A for power and 5A for signals, it can handle high power and data requirements. RoHS compliant and rated for 300VAC, it meets stringent safety standards. Suitable for use in IO and hi-rel applications, this connector is a dependable choice for rugged connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp CDFS13W3203L211
Series:CDF
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Number of Positions:13 (10 Signal, 3 Power)
Shell Material:Steel
Signal Wire Size:20 AWG
Shell Finish:Nickel Plated
Current Rating:20 A, 5 A
Power Wire Size:12 AWG
Voltage Rating:300 VAC
SKU:TEXCDFS13W3203L211

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: