CDFS17W2203L211

IP67 Female Mixed Contact D-Sub Flange Sealed 17W2 Position Straight Solder Cup

The IP67 Female Mixed Contact D-Sub Flange Sealed 17W2 Position Straight Solder Cup connector from the CDF series. This rugged receptacle, featuring gold flash contact plating, ensures reliable signal and power transmission even in harsh environments. With a wide operating temperature range of -25°C to 85°C, it is suitable for various applications. The straight solder cup termination method makes installation easy and secure. Constructed with a steel shell and nickel plating, it offers durability and corrosion resistance. Supporting 15 signal and 2 power positions, with 20AWG signal wire size and 12AWG power wire size, this connector can handle currents up to 20A and 5A, with a voltage rating of 300VAC. RoHS compliant and in stock, it is the ideal choice for demanding connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp CDFS17W2203L211
Series:CDF
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Number of Positions:17 (15 Signal, 2 Power)
Shell Material:Steel
Signal Wire Size:20 AWG
Shell Finish:Nickel Plated
Current Rating:20 A, 5 A
Power Wire Size:12 AWG
Voltage Rating:300 VAC
SKU:TEXCDFS17W2203L211

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: