CDFV3W3213L251

IP67 Female Mixed Contact D-Sub Flange Sealed 3W3 Position Straight PCB Dip Solder

The IP67 Female Mixed Contact D-Sub Flange Sealed 3W3 Position Straight PCB Dip Solder connector from our CDF series. This receptacle, featuring Gold Flash contact plating, ensures reliable connectivity in demanding environments with its robust steel shell construction and Nickel Plated finish. With a current rating of 20A and 5A, and a voltage rating of 300VAC, it is suitable for power applications. Operating efficiently in temperatures ranging from -25°C to 85°C, it guarantees performance in varied conditions. RoHS compliant and in stock, it is ready for immediate deployment. Perfect for industrial and harsh environment applications, this connector, part of the NANOOK campaign, offers secure and durable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp CDFV3W3213L251
Series:CDF
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Number of Positions:3 (Power)
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:20 A, 5 A
Voltage Rating:300 VAC
SKU:TEXCDFV3W3213L251

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: