HDF-R44-113L461

IP67 Male High Density D-Sub Flange Sealed 44 Position Right Angle PCB Dip Solder

The IP67 Male High Density D-Sub Flange Sealed 44 Position Right Angle PCB Dip Solder connector from our HDF series. Designed for rugged applications, this plug features gold flash contact plating for reliable conductivity. With a wide operating temperature range from -25°C to 85°C, it ensures performance in diverse environments. The steel shell with nickel plating offers durability, while the 3A current rating and 250VAC voltage rating make it suitable for various power and signal applications. RoHS compliant and in stock for immediate delivery, this connector, part of our NANOOK campaign, is a trusted choice for robust connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp HDF-R44-113L461
Series:HDF
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Number of Positions:44
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
Voltage Rating:250 VAC
SKU:TEXHDF-R44-113L461

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: