SDF-R15-213L011

IP67 Female D-Sub Flange Sealed 15 Position Right Angle PCB Dip Solder

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp SDF-R15-213L011
Series:SDF
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEXSDF-R15-213L011

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: