M5600-000005-01KPG

PRESS XDCR M5600-000005-01KPG

Experience precise pressure measurement with this cutting-edge PRESS XDCR M5600-000005-01KPG transducer. Boasting an impressive accuracy of ±.25% FSO, it delivers reliable data for a wide range of applications. This wireless sensor operates flawlessly in temperatures ranging from -20 to 85 °C (-4 to 185 °F), making it suitable for diverse environments. With a supply voltage of 3V and a 1/4 MNPT port fitting, it offers seamless integration into your system. Equipped with a 24-bit ADC I2C output, it ensures high-resolution pressure readings. Whether monitoring HVAC systems or industrial processes, this RoHS-compliant sensor is a dependable choice for your pressure sensing needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M5600-000005-01KPG
Accuracy:±.25 % FSO
Sensor Type:Wireless Pressure Transducer
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Supply Voltage:3 V
Port Fitting:1/4 MNPT
Output:24-bit ADC I2C
Operating Pressure:1000 psi
Pressure Type:Gage
SKU:TSS10202002-00
series:MEAS M5600
Port Material:17-4PH
Dimensions:24 x 24 x 69 mm / .94 x .94 x 2.71 in
Proof Pressure Range:2X Rated
Options:Adhesive Label
Supplier Product:Pressure Transducers
Part Alias:10202002-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download