10202005-00
PRESS XDCR M5600-00000E-350BG
Enhance monitoring precision with our cutting-edge Wireless Pressure Transducer. Designed for seamless integration in various settings, this device boasts an impressive accuracy of ±.25% FSO. Operating flawlessly in temperatures ranging from -20 to 85 °C (-4 to 185 °F), it offers reliable performance even in challenging environments. Powered by a 3V supply voltage and featuring a 24-bit ADC I2C output, it ensures seamless data transmission. With a durable 1/4 MBSPP port fitting and a gage pressure type, it's perfect for a wide range of applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your needs. Ideal for pressure monitoring in HVAC systems and beyond, this transducer guarantees efficiency and accuracy in every use. Elevate your monitoring capabilities with this essential sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 10202005-00 |
Accuracy: | ±.25 % FSO |
Sensor Type: | Wireless Pressure Transducer |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Supply Voltage: | 3 V |
Port Fitting: | 1/4 MBSPP |
Output: | 24-bit ADC I2C |
Operating Pressure: | 350 bar |
Pressure Type: | Gage |
SKU: | TSS10202005-00 |
series: | MEAS M5600 |
Port Material: | 17-4PH |
Dimensions: | 24 x 24 x 69 mm / .94 x .94 x 2.71 in |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label |
Supplier Product: | Pressure Transducers |
Part Alias: | 10202005-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |