U5600-00000E-002BA
PRESS XDCR U5600-00000E-002BA
Stay ahead in pressure monitoring with this cutting-edge Wireless Pressure Transducer. Boasting an impressive accuracy of ±0.1% FSO, it ensures precise readings in any industrial setting. Operating seamlessly in a wide temperature range from -20 to 85 °C (-4 to 185 °F), this transducer is a reliable solution for both hot and cold environments. Powered by a 3 V supply voltage, it guarantees consistent performance. With a 24-bit ADC I2C output, data transmission is efficient and seamless. The 1/4 MBSPP port fitting facilitates easy installation, while the absolute pressure type enhances versatility. Rest assured of its quality, as it is fully RoHS compliant. Elevate your pressure sensing capabilities with this state-of-the-art transducer.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors U5600-00000E-002BA |
Accuracy: | ±.1 % FSO |
Sensor Type: | Wireless Pressure Transducer |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Supply Voltage: | 3 V |
Port Fitting: | 1/4 MBSPP |
Output: | 24-bit ADC I2C |
Operating Pressure: | 2 bar |
Pressure Type: | Absolute |
SKU: | TSS10202025-00 |
series: | MEAS U5600 |
Port Material: | 316L |
Dimensions: | 24 x 24 x 69 mm / .94 x .94 x 2.71 in |
Proof Pressure Range: | 3X Rated |
Options: | Adhesive Label |
Supplier Product: | Pressure Transducers |
Part Alias: | 10202025-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download |