U5600-00000E-007BA
PRESS XDCR U5600-00000E-007BA
Enhance your pressure monitoring system with the powerful PRESS XDCR. This wireless Pressure Transducer guarantees exceptional accuracy, boasting a ±.1 % FSO rating. Operating seamlessly in a wide temperature range from -20 to 85 °C (-4 to 185 °F), it's a reliable solution for diverse environments. With a low supply voltage of 3 V, it offers energy efficiency without compromising on performance. Featuring a 1/4 MBSPP port fitting and outputting data through a 24-bit ADC I2C, it ensures seamless integration into your setup. Designed for absolute pressure measurement up to 7 bar, it's perfect for various applications, including HVAC systems. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your sensing capabilities with this cutting-edge transducer.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors U5600-00000E-007BA |
Accuracy: | ±.1 % FSO |
Sensor Type: | Wireless Pressure Transducer |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Supply Voltage: | 3 V |
Port Fitting: | 1/4 MBSPP |
Output: | 24-bit ADC I2C |
Operating Pressure: | 7 bar |
Pressure Type: | Absolute |
SKU: | TSS10202026-00 |
series: | MEAS U5600 |
Port Material: | 316L |
Dimensions: | 24 x 24 x 69 mm / .94 x .94 x 2.71 in |
Proof Pressure Range: | 3X Rated |
Options: | Adhesive Label |
Supplier Product: | Pressure Transducers |
Part Alias: | 10202026-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download |