M5842-000005-10KPG
PRESS XDCR M5842-000005-10KPG
Experience precision with our PRESS XDCR M5842-000005-10KPG Industrial Pressure Transducer, boasting an impressive accuracy of ±.25% FSO. This state-of-the-art sensor operates flawlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F), ensuring reliable performance in any environment. With a supply voltage of 8-30 V and a 1-5 V output, it offers seamless integration into your system. The 1/4-18 NPT port fitting makes installation a breeze, while its gage pressure type allows for versatile applications. Rest assured, this sensor is not only high-performing but also environmentally friendly, with RoHS compliance. Trust in its capabilities for precise pressure measurement up to 10000 psi.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | M5842-000005-10KPG |
Accuracy: | ±.25 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 8 - 30 V |
Port Fitting: | 1/4-18 NPT |
Output: | 1 - 5 V |
Operating Pressure: | 0 - 10000 psi |
Pressure Type: | Gage |
SKU: | TSS10214513-00 |
series: | MEAS M5800 |
Port Material: | 17-4PH |
Electrical Connection: | Cable 4 ft |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Part Alias: | 10214513-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. |
Download |