154BC-T-012BA-C

12 BAR TI ABSOLUTE MV PRESSURE SENSOR

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for exceptional performance in demanding environments, this sensor operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Its durable O-Ring Mount package ensures secure installation, while the Absolute sensor style guarantees accurate readings. With an output of 100 mV and an operating pressure of 12 bar, it offers reliable and precise measurements. This RoHS-compliant sensor is a must-have for industrial applications requiring advanced pressure sensing technology. Upgrade your system today and experience unparalleled efficiency and accuracy.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154BC-T-012BA-C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Port Fitting:O-Ring Mount
Output:100 mV
Operating Pressure:12 bar
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS154BC-T-012BA-C
series:MEAS 154 Series
Electrical Connection:Cable w/ Connector
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:2X
Options:ASTM Grade 2 CP Titanium
Non-Linearity:± .3 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: