154N-015G-RT
15 PSIG RIBBON CABLE TUBE MV PRESSURE
Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for reliable performance in demanding environments, this sensor offers precise readings with a 100 mV output. Operating seamlessly within a wide temperature range of -40 to 125°C (-40 to 257°F), it ensures accurate measurements even in extreme conditions. The O-Ring Mount package and Gage sensor style make installation a breeze, while the RoHS compliance guarantees environmentally friendly operation. With an operating pressure of 30 psi and a low supply current of 1.5 mA, this sensor is a versatile and efficient choice for various applications. Trust in its quality and performance for all your pressure sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154N-015G-RT |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 30 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS154N-015G-RT |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 3X |
Options: | Vent Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |