154N-300G-R

300 PSIG RIBBON CABLE MV PRESSURE SENSOR

Enhance your pressure measurement capabilities with our Media Isolated mV Output Pressure Sensor. Designed for robust performance in demanding environments, this sensor features an operating temperature range of -40 to 125°C (-40 to 257°F). With an output of 100 mV and an operating pressure of 300 psi, it delivers accurate readings for critical applications. The sensor's O-Ring Mount package ensures easy installation, while its Gage sensor style provides versatility. Consuming just 1.5 mA of supply current, it offers efficiency without compromising on performance. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Explore this sensor in our range of cutting-edge Pressure Sensors & Switches for seamless integration into your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154N-300G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:300 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154N-300G-R
series:MEAS 154 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: