| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20009605-12 |
| Accuracy: | ±1 % |
| Sensor Type: | OEM Compression Load Cells |
| Operating Force: | 10 lbf |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Supply Voltage: | 5 VDC |
| Output: | 4 V |
| SKU: | TSS20009605-12 |
20009605-12
Specifications
Detailed Description
Enhance your force measurement capabilities with our FX293X-100A-0010-L Compression Load Cell. Offering exceptional accuracy with a ±1% margin, this OEM sensor is designed for precise readings in a variety of applications. Operating at a force of 10 lbf, it delivers reliable performance even in demanding environments, with an operating temperature range of 0 - 50 °C (32 - 122 °F). Powered by a 5 VDC supply voltage, it outputs at 4 V, ensuring consistent and efficient data collection. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your force sensing solutions with this advanced sensor.

