20017616-06
VCS-06 Liquid Level Sensor
Enhance your liquid level monitoring with our VCS-06 Liquid Level Sensor. Crafted from durable Glass Filled Nylon 6/6, this sensor guarantees reliable performance in various environments. Its M8 fitting type ensures easy installation, while the bottom or top entry mounting style offers flexibility. With a specific gravity of .66, it accurately detects liquid levels. Perfect for HVAC applications, this sensor is RoHS compliant, making it an eco-friendly choice. Upgrade your system with this essential component for precise and efficient liquid level control.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 20017616-06 |
Material: | Glass Filled Nylon 6/6 |
Fitting Type: | M8 Internal |
Mounting Style: | Bottom Entry, Top Entry |
Specific Gravity: | .66 |
SKU: | TSS20017616-06 |
series: | MEAS VCS |
Seal Material: | Nitrile |
Contact Form: | A |
Liquid Level Switch Cable Length: | .1 m / .328 ft |
Medium/Liquid: | Fuel / Alcohol / Oil |
Supplier Product: | Liquid Level Switches |
Part Alias: | 20017616-06 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |