83034-000
VCS-14 Liquid Level Sensor
Enhance liquid level monitoring with our VCS-14 Liquid Level Sensor. Crafted from durable Glass Filled Polypropylene and Foamed Polypropylene, this sensor guarantees reliable performance in various industrial settings. Featuring an M8 fitting type for seamless installation, it offers both bottom and top entry mounting options for added versatility. With a specific gravity of .54, it ensures accurate readings, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this sensor for precise liquid level detection in your applications.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 83034-000 |
Material: | Glass Filled Polypropylene and Foamed Polypropylene |
Fitting Type: | M8 Internal |
Mounting Style: | Bottom Entry, Top Entry |
Specific Gravity: | .54 |
SKU: | TSS83034-000 |
series: | MEAS VCS |
Seal Material: | Nitrile |
Contact Form: | A |
Liquid Level Switch Cable Length: | .6 m / 2 ft |
Medium/Liquid: | Water |
Supplier Product: | Liquid Level Switches |
Part Alias: | 83034-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |