32205074

Heilind Number:TSS32205074
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:32205074
ECAD Model:
3D Model

Description:

GX518 1Pt100 W0.15 L5/D1.8mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 32205074
Operating Temperature Range:-100 - 250 °C, -148 - 482 °F
Package:Glass
Accuracy:±.15 °C
Resistance:100 Ω @ 0 °C
Element Type:Platinum Glass Wire Wound Element
Element Material:Platinum
Termination Type:Open End
Temperature Coefficient:3850 ppm/°C
Maximum Operating Temperature:250 °C, 482 °F
SKU:TSS32205074

Detailed Description

Enhance HVAC system efficiency with our meticulously crafted Temperature Sensor, designed for precise monitoring in extreme environments. Operating flawlessly in a wide range from -100 to 250°C (-148 to 482°F), this sensor guarantees accurate readings with a ±0.15°C margin of error. Its robust Glass Wire Wound Element, made of high-grade Platinum, ensures durability and reliability. Featuring a 100 Ω resistance at 0°C and a temperature coefficient of 3850 ppm/°C, this sensor is ideal for critical applications. With an open-end termination and compliance with RoHS standards, it offers seamless integration and environmental responsibility. Elevate your HVAC setup with the GX518 1Pt100 W0.15 L5/D1.8mm Temperature Sensor.