4515-DS5B002DP
2IN DP PRESSURE SENSOR 5% TO 95%
Enhance your pressure monitoring systems with our Analog Pressure Sensor Module. Designed for precise measurement, this sensor boasts an accuracy of ±0.25% Span, ensuring reliable performance in various applications. Its Through Hole mount type and 8 pin DIL package make installation a breeze, while its operating temperature range of -40 to 125°C (-40 to 257°F) allows for versatility in different environments. With a supply voltage of 5V and output ranging from 5 to 95% VDC, this sensor delivers consistent results. Perfect for low-pressure differential measurements, it can accurately gauge pressures as low as 2 inH2O. RoHS compliant and featuring a durable Dual Sideport package style, this sensor is a dependable choice for your pressure sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 4515-DS5B002DP |
Mount Type: | Through Hole |
Accuracy: | ±.25 % Span |
Sensor Type: | Analog Pressure Sensor Modules |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | 8 pin DIL |
Supply Voltage: | 5 V |
Output: | 5 - 95 % VDC |
Operating Pressure: | 2 inH2O |
Sensor Style: | Differential |
Package Style: | Dual Sideport |
SKU: | TSS4515-DS5B002DP |
series: | MEAS MS4515 |
Dimensions: | 12.5 x 9.9 mm / .49 x .39 in |
Proof Pressure Range: | 300 psi |
Options: | No Option |
Supplier Product: | Board Level Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |