4515DO-DS3BK020DPL

20IN PCB MOUNT I2C DIFF PRESSURE SENSOR

Enhance your pressure sensing capabilities with our Digital Pressure and Altimeter Sensor Module. Designed for precision, it boasts an impressive accuracy of ±0.25% Span, ensuring reliable performance in various applications. Operating seamlessly in a wide temperature range from -10 to 85°C (14 to 185°F), this sensor module is versatile and dependable. With a 14-bit ADC output and a supply voltage of 3.3V, it delivers high-resolution data with efficiency. The sensor's differential style and operating pressure of 300 psi (20 inH2O) make it suitable for monitoring low-pressure systems with ease. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your pressure sensing capabilities with this advanced sensor module.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 4515DO-DS3BK020DPL
Accuracy:±.25 % Span
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-10 - 85 °C, 14 - 185 °F
Package:8 pin DIL
Supply Voltage:3.3 V
Output:14 bit ADC
Operating Pressure:20 inH2O, 300 psi
Sensor Style:Differential
SKU:TSS4515DO-DS3BK020DPL
series:MEAS MS4515DO
Dimensions:12.5 x 9.9 mm / .49 x .39 in
Options:Low Power
Supplier Product:Board Level Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download