5525DSO-DB001DS
1PSID DIGITAL PRESSURE SENSOR
Enhance your pressure monitoring with our cutting-edge Digital Pressure and Altimeter Sensor Modules. Designed for precision, these sensors offer an impressive accuracy of ±0.25% Span, ensuring reliable performance in any application. Operating seamlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F), they are built to withstand harsh environmental conditions. The SOIC-14 package provides a convenient and secure housing, while the 24-bit ADC output guarantees high-resolution data. With a supply voltage range of 1.8 to 3.6V, these sensors are versatile and energy-efficient. The differential sensor style and 1 psi operating pressure make them ideal for low-pressure measurement tasks. Rest assured of their quality and compliance with RoHS standards. Elevate your sensing capabilities with these advanced modules.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | 5525DSO-DB001DS |
Accuracy: | ±.25 % Span |
Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | SOIC-14 |
Supply Voltage: | 1.8 - 3.6 V |
Port Fitting: | Tube |
Output: | 24 bit ADC |
Operating Pressure: | 1 psi |
Sensor Style: | Differential |
SKU: | TSS5525DSO-DB001DS |
series: | MEAS MS5525DSO |
Dimensions: | 12.5 x 7.9 mm / .49 x .31 in |
Options: | No Option |
Supplier Product: | Board Level Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. |
Download |