85-015A-8R

15 PSIA 1/8 - 27 NPT PRESSURE SENSOR

Enhance your pressure monitoring systems with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in a wide range of environments, this sensor boasts a rugged construction and operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). With a threaded process fittings and weldable package, installation is a breeze. The 1/8-27 NPT port fitting ensures compatibility with various setups. Delivering a reliable 100 mV output, this sensor is perfect for absolute pressure measurements up to 15 psi. Its low 1.5 mA supply current consumption makes it energy-efficient, while RoHS compliance underscores our commitment to environmental responsibility. Trust in our sensor to provide accurate and consistent pressure readings for your industrial or commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 85-015A-8R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings, Weldable
Port Fitting:1/8-27 NPT
Output:100 mV
Operating Pressure:15 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS85-015A-8R
series:MEAS 82 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 15.85 x 9.3 mm / Dia .624 x .366 in
Proof Pressure Range:3X
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download