85-015G-FC
15 PSIG FLUSH MOUNT PRESSURE SENSOR
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise readings in challenging environments, this sensor operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Its Threaded Process Fittings and Weldable package ensure easy installation, while the Flush Mount port fitting guarantees accurate measurements. With an output of 100 mV and an operating pressure of 15 psi, you can rely on this sensor for consistent performance. Its low supply current of 1.5 mA and Gage sensor style make it a reliable choice for a variety of applications. Rest assured, this sensor is also RoHS compliant, meeting high standards for environmental responsibility. Upgrade your pressure sensing capabilities with this advanced solution.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 85-015G-FC |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Threaded Process Fittings, Weldable |
Port Fitting: | Flush Mount |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS85-015G-FC |
series: | MEAS 82 Series |
Electrical Connection: | Cable w/ Connector |
Dimensions: | Dia 15.85 x 9.3 mm / Dia .624 x .366 in |
Proof Pressure Range: | 3X |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |