85-030G-0U

30 PSIG WELDABLE PRESSURE SENSOR

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance, this sensor operates flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Its Threaded Process Fittings and Weldable ports ensure easy installation, while the Gage sensor style guarantees accurate readings. With an output of 100 mV and operating pressure of 30 psi, it's ideal for various applications. Plus, with RoHS compliance, you can trust in its quality and sustainability. Elevate your sensing experience with this high-performance sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 85-030G-0U
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings, Weldable
Port Fitting:Weldable (5/16-32 UNEF-3A Thread)
Output:100 mV
Operating Pressure:30 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS85-030G-0U
series:MEAS 86 Series
Electrical Connection:Wire Leads
Dimensions:Dia 15.85 x 9.3 mm / Dia .624 x .366 in
Proof Pressure Range:3X
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: