85-100A-FC

100 PSIA FLUSH MOUNT PRESSURE SENSOR

Enhance pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for reliable performance in challenging environments, this sensor offers accurate readings even in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). With a flush mount port fitting and welded package, it ensures seamless integration into your system. Operating at 100 psi, this absolute sensor provides a 100 mV output, with low power consumption of only 1.5 mA. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your pressure sensing capabilities with this advanced solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 85-100A-FC
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings, Weldable
Port Fitting:Flush Mount
Output:100 mV
Operating Pressure:100 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS85-100A-FC
series:MEAS 154 Series
Electrical Connection:Cable w/ Connector
Dimensions:Dia 15.85 x 9.3 mm / Dia .624 x .366 in
Proof Pressure Range:3X
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download