85-300G-0R
300 PSIG WELDABLE RIBBON PRESSURE SENSOR
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor delivers a 100 mV output, ideal for gage applications. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it ensures reliable performance even in extreme conditions. With a 300 psi operating pressure and RoHS compliance, you can trust in its durability and environmental responsibility. The sensor features a Threaded Process Fittings, Weldable package and a Weldable (5/16-32 UNEF-3A Thread) port fitting, offering versatility in installation. With a low supply current of 1.5 mA, it's efficient without compromising on accuracy. Elevate your pressure sensing capabilities with this advanced sensor, perfect for a range of industrial applications.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 85-300G-0R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Threaded Process Fittings, Weldable |
Port Fitting: | Weldable (5/16-32 UNEF-3A Thread) |
Output: | 100 mV |
Operating Pressure: | 300 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS85-300G-0R |
series: | MEAS 82 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.85 x 9.3 mm / Dia .624 x .366 in |
Proof Pressure Range: | 3X |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |