85-500A-0R
500 PSIA WELDABLE PRESSURE SENSOR
Elevate your pressure sensor game with our Media Isolated mV Output Pressure Sensor. Designed for high-performance applications, this sensor operates flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). With a durable Threaded Process Fittings package and Weldable port fitting, installation is a breeze. Delivering a reliable 100mV output, it's ideal for absolute pressure measurements up to 500 psi. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your sensing capabilities with this premium solution.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 85-500A-0R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Threaded Process Fittings, Weldable |
Port Fitting: | Weldable (5/16-32 UNEF-3A Thread) |
Output: | 100 mV |
Operating Pressure: | 500 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS85-500A-0R |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.85 x 9.3 mm / Dia .624 x .366 in |
Proof Pressure Range: | 3X |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |