86-005A-C
5 PSI ABSOLUTE MV PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Engineered for precision, this sensor delivers a 100 mV output, making it ideal for applications requiring accurate pressure readings. With an operating pressure of 5 psi and an operating temperature range of -40 to 125°C (-40 to 257°F), it is suitable for a wide range of environments. The sensor, designed for absolute pressure measurement, features a convenient O-Ring Mount package for easy installation. With a low supply current of 1.5 mA and ROHS compliance, it is not only efficient but also environmentally friendly. Upgrade your system with this reliable pressure sensor for consistent and reliable performance.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-005A-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 5 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS86-005A-C |
series: | MEAS 154 Series |
Electrical Connection: | 6" Ribbon Cable with Connector |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |