86-015A-C
15 PSI ABSOLUTE MV PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in a wide temperature range from -40 to 125°C (-40 to 257°F), this sensor is ideal for demanding industrial environments. With a 100mV output, it provides accurate and reliable pressure readings, while operating at 15 psi. Its Absolute sensor style ensures precise measurements, and with a low supply current of 1.5mA, it offers energy efficiency. The O-Ring Mount package allows for easy installation, making it a versatile solution for various applications. Rest assured, this sensor is also RoHS compliant, meeting environmental standards. Elevate your pressure monitoring with this high-quality sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-015A-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS86-015A-C |
series: | MEAS 85 Series |
Electrical Connection: | 6" Ribbon Cable with Connector |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |